Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

FA-238 30.0000MD30X-AG3 | |
|---|---|
DigiKey Part Number | FA-23830.0000MD30X-AG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 30.0000MD30X-AG3 |
Description | CRYSTAL 30.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 30.0000MD30X-AG3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 30.0000MD30X-AG | EPSON | 0 | FA-23830.0000MD30X-AG-ND | $6.62650 | Parametric Equivalent |
| 8Y-30.000MAHV-T | TXC CORPORATION | 0 | 887-2649-2-ND | $4.48825 | Similar |
| XYAEELNANF-30.000000 | Taitien | 0 | 1664-1476-2-ND | $2.78865 | Similar |
| XYLEELNANF-30.000000 | Taitien | 0 | 1664-1518-2-ND | $2.78865 | Similar |
| XZAEELNANF-30.000000 | Taitien | 0 | 1664-1536-2-ND | $2.97092 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.62652 | $1,656.63 |





