Similar
Similar
Similar
Similar

| XZLEELNANF-30.000000 | |
|---|---|
| DigiKey Part Number | 1664-1554-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XZLEELNANF-30.000000 | 
| Description | CRYSTAL 30.0000MHZ 6PF SMD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 30 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 30 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 6pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.94816 | $8,844.48 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China