7M-24.000MAHL-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.07086
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.07086
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.07086
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $3.88866
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 5,522
Unit Price: $3.19000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.16826
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.01968
Datasheet

Similar


Diodes Incorporated
In Stock: 2,528
Unit Price: $4.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,225
Unit Price: $5.39000
Datasheet
7M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-24.000MAHL-T

DigiKey Part Number
7M-24.000MAHL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-24.000MAHL-T
Description
CRYSTAL 24.0000MHZ 22PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 22pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-24.000MAHL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.