
7M24000018 | |
---|---|
DigiKey Part Number | 7M24000018-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M24000018 |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 16pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
Operating Mode | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |