FL4800104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FL4800104

FL2400135Z

DigiKey Part Number
FL2400135ZTR-ND - Tape & Reel (TR)
FL2400135ZCT-ND - Cut Tape (CT)
FL2400135ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2400135Z
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.39000$5.39
10$4.68100$46.81
25$4.42760$110.69
50$4.24460$212.23
100$4.06900$406.90
250$3.84792$961.98
500$3.68846$1,844.23
1,000$3.53595$3,535.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.30703$9,921.09
6,000$3.17039$19,022.34
9,000$3.09311$27,837.99
15,000$2.99851$44,977.65
21,000$2.93780$61,693.80
Manufacturers Standard Package