


CRZ11(TE85L,Q) | |
---|---|
DigiKey Part Number | CRZ11(TE85L,Q)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRZ11(TE85L,Q) |
Description | DIODE ZENER 11V 700MW SFLAT |
Customer Reference | |
Detailed Description | Zener Diode 11 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |