
NZH12B,115 | |
---|---|
DigiKey Part Number | 1727-5059-2-ND - Tape & Reel (TR) 1727-5059-1-ND - Cut Tape (CT) 1727-5059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH12B,115 |
Description | DIODE ZENER 12V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.61600 | $6.16 |
100 | $0.35310 | $35.31 |
500 | $0.34486 | $172.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34486 | $1,034.58 |
6,000 | $0.31202 | $1,872.12 |
9,000 | $0.20015 | $1,801.35 |