Similar
Similar
Similar

NZH15B,115 | |
|---|---|
DigiKey Part Number | 1727-5061-2-ND - Tape & Reel (TR) 1727-5061-1-ND - Cut Tape (CT) 1727-5061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH15B,115 |
Description | DIODE ZENER 15V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NZH15B,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 40 nA @ 11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C15 RHG | Taiwan Semiconductor Corporation | 344 | BZT52C15RHGCT-ND | $1.73000 | Similar |
| CRZ15(TE85L,Q,M) | Toshiba Semiconductor and Storage | 1,609 | 264-CRZ15(TE85LQM)CT-ND | $6.74000 | Similar |
| KDZVTFTR15B | Rohm Semiconductor | 0 | KDZVTFTR15BCT-ND | $5.34000 | Similar |
| MM3Z15VB | onsemi | 33,184 | MM3Z15VBCT-ND | $1.97000 | Similar |
| MM3Z15VC | onsemi | 34,590 | MM3Z15VCCT-ND | $1.81000 | Similar |






