Zener Diode 27 V 500 mW ±3% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZH27C,115

DigiKey Part Number
1727-5067-2-ND - Tape & Reel (TR)
1727-5067-1-ND - Cut Tape (CT)
1727-5067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH27C,115
Description
DIODE ZENER 27V 500MW SOD123F
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±3% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
40 nA @ 21 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B27Diotec Semiconductor12,0004878-BZT52B27CT-ND$153.00000Similar
MMSZ5254B RHGTaiwan Semiconductor Corporation5,9541801-MMSZ5254BRHGCT-ND$352.00000Similar
In-Stock: 2,375
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.11800$11.18
100$0.69310$69.31
500$0.50726$253.63
1,000$0.44692$446.92
* All Digi-Reel orders will add a $55.00 reeling fee.