
NZH16C,115 | |
---|---|
DigiKey Part Number | 1727-5062-2-ND - Tape & Reel (TR) 1727-5062-1-ND - Cut Tape (CT) 1727-5062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH16C,115 |
Description | DIODE ZENER 16V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.62400 | $6.24 |
100 | $0.36950 | $36.95 |
500 | $0.33666 | $168.33 |
1,000 | $0.32023 | $320.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20528 | $615.84 |
6,000 | $0.20117 | $1,207.02 |