TLC27L7CDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $15.44594
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000

Similar


Analog Devices Inc.
In Stock: 131
Unit Price: $36.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: $36.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $35.13980
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,985
Unit Price: $55.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $21.86179
Datasheet

Similar


STMicroelectronics
In Stock: 2,219
Unit Price: $16.26000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.06000
Datasheet

Similar


STMicroelectronics
In Stock: 2,451
Unit Price: $16.83000
Datasheet

Similar


STMicroelectronics
In Stock: 3,765
Unit Price: $5.99000
Datasheet

Similar


STMicroelectronics
In Stock: 4,858
Unit Price: $10.26000
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: $13.63000
Datasheet

Similar


STMicroelectronics
In Stock: 7,215
Unit Price: $8.46000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L7CDR

DigiKey Part Number
TLC27L7CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC27L7CDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27L7CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.03V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.44594$38,614.85
5,000$15.15163$75,758.15
Manufacturers Standard Package