
ADA4312-1ACPZ-RL | |
---|---|
DigiKey Part Number | ADA4312-1ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4312-1ACPZ-RL |
Description | IC OPAMP CFA 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4312-1ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2100V/µs | |
-3db Bandwidth | 195 MHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 46mA | |
Current - Output / Channel | 225 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $21.86179 | $109,308.95 |