
ADA4312-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4312-1ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4312-1ACPZ-R2 |
Description | IC OPAMP CFA 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4312-1ACPZ-R2 Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 46mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 225 mA |
Part Status Active | Voltage - Supply Span (Min) 12 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2100V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
-3db Bandwidth 195 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 175 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $48.16912 | $12,042.28 |
| 500 | $46.82918 | $23,414.59 |
| 750 | $46.15813 | $34,618.60 |
| 1,250 | $45.41432 | $56,767.90 |
| 1,750 | $44.97978 | $78,714.61 |

