

LP2985-28DBVTG4 | |
---|---|
DigiKey Part Number | LP2985-28DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985-28DBVTG4 |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-28DBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.34701 | $3,260.26 |
1,250 | $4.24121 | $5,301.51 |
1,750 | $4.17935 | $7,313.86 |
2,500 | $4.11988 | $10,299.70 |
6,250 | $3.99185 | $24,949.06 |
12,500 | $3.91469 | $48,933.62 |