

LP2985-28DBVT | |
---|---|
DigiKey Part Number | 296-LP2985-28DBVTTR-ND - Tape & Reel (TR) 296-LP2985-28DBVTCT-ND - Cut Tape (CT) 296-LP2985-28DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-28DBVT |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-28DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $6.80700 | $68.07 |
25 | $6.15160 | $153.79 |
100 | $5.43490 | $543.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.09248 | $1,273.12 |
500 | $4.88604 | $2,443.02 |
750 | $4.78275 | $3,587.06 |