LP2985AIM5-2.8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,909
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,371
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,210
Unit Price: $1.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,219
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.92717
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,636
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,788
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,050
Unit Price: $0.65000
Datasheet

Similar


STMicroelectronics
In Stock: 2,660
Unit Price: $1.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,633
Unit Price: $4.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.63750
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,996
Unit Price: $5.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $1.85000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

LP2985AIM5-2.8

DigiKey Part Number
LP2985AIM5-2.8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985AIM5-2.8
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5-2.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 18,279 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.79504$3,795.04
2,000$3.67828$7,356.56
3,000$3.61976$10,859.28
5,000$3.55499$17,774.95
7,000$3.51710$24,619.70
10,000$3.48068$34,806.80
Manufacturers Standard Package

Other Suppliers on DigiKey

18,279In Stock
Ships from Rochester Electronics, LLC