


LP2985IM5X-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2985IM5X-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP2985IM5X-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP2985IM5X-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985IM5X-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985IM5X-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.40040 | $85.01 |
| 100 | $2.96960 | $296.96 |
| 250 | $2.76440 | $691.10 |
| 500 | $2.64092 | $1,320.46 |
| 1,000 | $2.53921 | $2,539.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41353 | $7,240.59 |
| 6,000 | $2.35203 | $14,112.18 |
| 9,000 | $2.32122 | $20,890.98 |
| 15,000 | $2.28710 | $34,306.50 |
| 21,000 | $2.26716 | $47,610.36 |
| 30,000 | $2.24797 | $67,439.10 |

