41333-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.51759
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.06907
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 97,882
Unit Price: $0.90000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,500
Unit Price: $1.12752
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 63,705
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 111,467
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 110,920
Unit Price: $1.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.73000
Datasheet
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41333-4

DigiKey Part Number
A117956TR-ND - Tape & Reel (TR)
A117956CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41333-4
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
41333-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.640" (16.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.43825$10,956.25
Manufacturers Standard Package