Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60772-1

DigiKey Part Number
A100690TR-ND - Tape & Reel (TR)
A100690CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60772-1
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60772-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.734" (18.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.70700$7.07
25$0.66120$16.53
50$0.62980$31.49
100$0.60020$60.02
250$0.56236$140.59
500$0.53538$267.69
1,000$0.50973$509.73
2,500$0.47774$1,194.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.44047$5,285.64
24,000$0.41944$10,066.56
36,000$0.40761$14,673.96
60,000$0.39319$23,591.40
84,000$0.38397$32,253.48
120,000$0.37443$44,931.60
Manufacturers Standard Package