
109452-5 | |
|---|---|
DigiKey Part Number | 109452-5-ND |
Manufacturer | |
Manufacturer Product Number | 109452-5 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 109452-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.676" (17.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.170" (2.67mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.51759 | $12,939.75 |








