
60772-2 | |
|---|---|
DigiKey Part Number | A29891TR-ND - Tape & Reel (TR) A29891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60772-2 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60772-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.80560 | $20.14 |
| 50 | $0.76780 | $38.39 |
| 100 | $0.73170 | $73.17 |
| 250 | $0.68536 | $171.34 |
| 500 | $0.65262 | $326.31 |
| 1,000 | $0.62138 | $621.38 |
| 2,500 | $0.58241 | $1,456.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.53699 | $6,443.88 |
| 24,000 | $0.51135 | $12,272.40 |
| 36,000 | $0.49693 | $17,889.48 |
| 60,000 | $0.47935 | $28,761.00 |
| 84,000 | $0.46810 | $39,320.40 |
| 120,000 | $0.45648 | $54,777.60 |



