
63628-1 | |
|---|---|
DigiKey Part Number | 17-63628-1TR-ND - Tape & Reel (TR) 17-63628-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63628-1 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63628-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
Length - Overall 0.640" (16.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109452-5 | TE Connectivity AMP Connectors | 0 | 109452-5-ND | $0.51759 | Parametric Equivalent |
| 109452-6 | TE Connectivity AMP Connectors | 0 | A136982-ND | $1.06907 | Parametric Equivalent |
| 41333 | TE Connectivity AMP Connectors | 97,782 | A29871CT-ND | $0.90000 | Parametric Equivalent |
| 41333-2 | TE Connectivity AMP Connectors | 12,500 | 41333-2-ND | $1.12752 | Parametric Equivalent |
| 41333-4 | TE Connectivity AMP Connectors | 0 | A117956CT-ND | $0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.84829 | $21,207.25 |








