
172782-7 | |
---|---|
DigiKey Part Number | A108872TR-ND - Tape & Reel (TR) A108872CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172782-7 |
Description | CONN TERM WTB 22-26AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 172782-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.047" ~ 0.063" (1.19mm ~ 1.60mm) | |
Insulation Diameter | 0.055" ~ 0.059" (1.40mm ~ 1.50mm) | |
Length - Overall | 0.335" (8.50mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
25 | $0.39400 | $9.85 |
50 | $0.37120 | $18.56 |
100 | $0.34810 | $34.81 |
250 | $0.32120 | $80.30 |
500 | $0.30200 | $151.00 |
1,000 | $0.28394 | $283.94 |
2,500 | $0.26173 | $654.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
120,000 | $0.42023 | $50,427.60 |