
1-172520-0 | |
---|---|
DigiKey Part Number | A121028-ND |
Manufacturer | |
Manufacturer Product Number | 1-172520-0 |
Description | CONN NON-GENDERED HSG 10POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-172520-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 10 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.76600 | $27.66 |
25 | $2.58800 | $64.70 |
50 | $2.46460 | $123.23 |
100 | $2.34690 | $234.69 |
250 | $2.19992 | $549.98 |
500 | $2.09472 | $1,047.36 |
1,000 | $1.99461 | $1,994.61 |
3,000 | $1.84578 | $5,537.34 |