
172520-8 | |
|---|---|
DigiKey Part Number | 172520-8-ND |
Manufacturer | |
Manufacturer Product Number | 172520-8 |
Description | CONN NON-GENDERED HSG 8POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172520-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 8 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.15700 | $31.57 |
| 25 | $2.96000 | $74.00 |
| 50 | $2.81800 | $140.90 |
| 100 | $2.68330 | $268.33 |
| 250 | $2.51512 | $628.78 |
| 500 | $2.39484 | $1,197.42 |
| 1,000 | $2.28046 | $2,280.46 |
| 3,000 | $2.11028 | $6,330.84 |











