
| 172520-2 | |
|---|---|
| DigiKey Part Number | 172520-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 172520-2 | 
| Description | CONN NON-GENDERED HSG 2POS NAT | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Position Housing Connector Non-Gendered Natural | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 172520-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Style | Housing | |
| Terminal Type | Wire to Board | |
| Gender | Non-Gendered | |
| Terminal Size | - | |
| Number of Positions | 2 | |
| Stacking Direction | Side to Side | |
| For Use With/Related Products | Mini Amp-In™ Terminals | |
| Mounting Type | Free Hanging (In-Line) | |
| Color | Natural | |
| Material | Nylon | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.63000 | $1.63 | 
| 10 | $1.40300 | $14.03 | 
| 25 | $1.31840 | $32.96 | 
| 50 | $1.25480 | $62.74 | 
| 100 | $1.19440 | $119.44 | 
| 250 | $1.11936 | $279.84 | 
| 500 | $1.06582 | $532.91 | 
| 2,000 | $0.96638 | $1,932.76 | 
| 4,000 | $0.92024 | $3,680.96 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China