
172520-4 | |
|---|---|
DigiKey Part Number | A121030-ND |
Manufacturer | |
Manufacturer Product Number | 172520-4 |
Description | CONN NON-GENDERED HSG 4POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172520-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 4 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.23200 | $12.32 |
| 100 | $1.04510 | $104.51 |
| 500 | $0.93284 | $466.42 |
| 1,000 | $0.88822 | $888.22 |
| 5,000 | $0.79273 | $3,963.65 |
| 10,000 | $0.75487 | $7,548.70 |




