
CTC-0039-20-9/5-9 | |
|---|---|
DigiKey Part Number | A132286-50-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0039-20-9/5-9 |
Description | CABLE 2COND 20AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,725.83000 | $2,725.83 |
| 2 | $2,608.77000 | $5,217.54 |
| 5 | $2,441.55000 | $12,207.75 |
| 10 | $2,324.48100 | $23,244.81 |
| 20 | $2,207.42300 | $44,148.46 |
| 50 | $2,173.97840 | $108,698.92 |






