44A0111-26-0-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTC-0039-20-9/5-9

DigiKey Part Number
A132286-01-ND
Manufacturer
Manufacturer Product Number
CTC-0039-20-9/5-9
Description
CABLE 2COND 20AWG WHITE SHLD 1'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG Braid 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Alumel, Chromel
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.179" (4.55mm)
Shield Type
Braid
Length
1.00' (0.30m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
150°C
Usage
Thermocouple
Jacket (Insulation) Thickness
0.1000" (2.540mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$73.68000$73.68
5$65.46600$327.33
10$62.40300$624.03
25$58.65000$1,466.25
50$55.58020$2,779.01
100$53.19410$5,319.41
250$49.78416$12,446.04
500$47.39720$23,698.60
1,000$45.01029$45,010.29
Manufacturers Standard Package
Alternate Length
CABLE 2CON 20AWG WHT SHLD FEET
In-Stock: 3811
Unit Price: $131.11000
CABLE 2COND 20AWG WHITE SHLD 5'
In-Stock: 0
Unit Price: $321.78000
CABLE 2COND 20AWG WHITE SHLD 25'
In-Stock: 0
Unit Price: $1,442.24000
CABLE 2COND 20AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: $2,725.83000
CABLE 2CON 20AWG WHT SHLD 100'
In-Stock: 0
Unit Price: $5,226.36000