
CTC-0039-20-9/5-9 | |
---|---|
DigiKey Part Number | A132286-25-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0039-20-9/5-9 |
Description | CABLE 2COND 20AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,442.24000 | $1,442.24 |
2 | $1,366.75500 | $2,733.51 |
4 | $1,308.04000 | $5,232.16 |
10 | $1,224.19800 | $12,241.98 |
20 | $1,165.50000 | $23,310.00 |
40 | $1,106.80750 | $44,272.30 |
100 | $1,090.03710 | $109,003.71 |




