cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTC-0039-20-9/5-9

DigiKey Part Number
A132286-05-ND
Manufacturer
Manufacturer Product Number
CTC-0039-20-9/5-9
Description
CABLE 2COND 20AWG WHITE SHLD 5'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Alumel, Chromel
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.179" (4.55mm)
Shield Type
Braid
Length
5.00' (1.52m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
150°C
Usage
Thermocouple
Jacket (Insulation) Thickness
0.0100" (0.254mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$321.78000$321.78
2$306.66500$613.33
5$288.23400$1,441.17
10$273.15500$2,731.55
20$261.42450$5,228.49
50$244.66640$12,233.32
100$232.93580$23,293.58
200$221.20550$44,241.10
500$217.85384$108,926.92
Manufacturers Standard Package
Alternate Length
CABLE 2CON 20AWG WHT SHLD FEET
In-Stock: 3811
Unit Price: $131.11000
CABLE 2COND 20AWG WHITE SHLD 1'
In-Stock: 0
Unit Price: $73.68000
CABLE 2COND 20AWG WHITE SHLD 25'
In-Stock: 0
Unit Price: $1,442.24000
CABLE 2COND 20AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: $2,725.83000
CABLE 2CON 20AWG WHT SHLD 100'
In-Stock: 0
Unit Price: $5,226.36000