44AM1111-24-9-9CS2275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1111-24-9-9CS2275

DigiKey Part Number
A141504-100-ND
Manufacturer
Manufacturer Product Number
44AM1111-24-9-9CS2275
Description
HOOK-UP DL STRND 24AWG WHT 100'
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$653.11000$653.11
3$612.07667$1,836.23
5$585.96200$2,929.81
10$556.10500$5,561.05
25$522.51200$13,062.80
50$496.38760$24,819.38
100$485.19120$48,519.12
Manufacturers Standard Package
Alternate Length
HOOK-UP DL STRND 24AWG WHT FEET
In-Stock: 0
Unit Price: $15.73594
HOOK-UP DL STRND 24AWG WHT 1'
In-Stock: 0
Unit Price: $0.82000
HOOK-UP DL STRND 24AWG WHT 5'
In-Stock: 0
Unit Price: $41.83000
HOOK-UP DL STRND 24AWG WHT 25'
In-Stock: 0
Unit Price: $188.30000
HOOK-UP DL STRND 24AWG WHT 50'
In-Stock: 0
Unit Price: $348.49000