
44AM1111-24-9-9CS2275 | |
---|---|
DigiKey Part Number | A141504-50-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-24-9-9CS2275 |
Description | HOOK-UP DL STRND 24AWG WHT 50' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $348.49000 | $348.49 |
2 | $331.45500 | $662.91 |
5 | $310.61800 | $1,553.09 |
10 | $297.36000 | $2,973.60 |
20 | $282.20650 | $5,644.13 |
50 | $265.15920 | $13,257.96 |
100 | $251.90090 | $25,190.09 |
200 | $246.21940 | $49,243.88 |




