
44AM1111-24-9-9CS2275 | |
---|---|
DigiKey Part Number | A141504-01-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-24-9-9CS2275 |
Description | HOOK-UP DL STRND 24AWG WHT 1' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |




