
44AM1111-24-9-9CS2275 | |
---|---|
DigiKey Part Number | A141504-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-24-9-9CS2275 |
Description | HOOK-UP DL STRND 24AWG WHT FEET |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall, Shielded Wire 19/36 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.73594 | $78,679.70 |




