C1005C0G1H120J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 759
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 216,108
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 601,994
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.02455
Datasheet

Direct


Murata Electronics
In Stock: 428,155
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 684,350
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 246,102
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 238,116
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 17,288
Unit Price: $4.60000
Datasheet

Direct


Vishay Vitramon
In Stock: 55,064
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,087,370
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 29,982
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,778
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,767
Unit Price: $4.19000
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 (1005 Metric)

C1005C0G1H120J050BA

DigiKey Part Number
445-1236-2-ND - Tape & Reel (TR)
445-1236-1-ND - Cut Tape (CT)
445-1236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H120J050BA
Description
CAP CER 12PF 50V C0G 0402
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H120J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H120J050BATDK759445-13786-1-ND$0.82000Direct
CC0402JRNPO9BN120YAGEO216,108311-1016-1-ND$0.82000Direct
CL05C120JB5NNNCSamsung Electro-Mechanics601,9941276-1178-1-ND$0.82000Direct
CL05C120JB5NNNDSamsung Electro-Mechanics0CL05C120JB5NNND-ND$0.02455Direct
GRM1555C1H120FA01DMurata Electronics428,155490-6196-1-ND$0.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types