
VJ0402A120JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1519-2-ND - Tape & Reel (TR) 720-1519-1-ND - Cut Tape (CT) 720-1519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A120JXACW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A120JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A120JXAAC | Vishay Vitramon | 17,288 | 720-1871-1-ND | $4.60000 | Direct |
| C0402C120J5GACTU | KEMET | 692,544 | 399-C0402C120J5GACTUCT-ND | $0.82000 | Direct |
| C1005NP01H120J050BA | TDK | 759 | 445-13786-1-ND | $0.82000 | Direct |
| CC0402JRNPO9BN120 | YAGEO | 226,312 | 311-1016-1-ND | $0.82000 | Direct |
| CL05C120JB5NNNC | Samsung Electro-Mechanics | 606,473 | 1276-1178-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21870 | $21.87 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.13968 | $139.68 |
| 2,500 | $0.12030 | $300.75 |
| 5,000 | $0.10862 | $543.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09903 | $990.30 |
| 20,000 | $0.09114 | $1,822.80 |
| 30,000 | $0.08720 | $2,616.00 |
| 50,000 | $0.08283 | $4,141.50 |
| 70,000 | $0.08027 | $5,618.90 |
| 100,000 | $0.07782 | $7,782.00 |

