
CL05C120JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1178-2-ND - Tape & Reel (TR) 1276-1178-1-ND - Cut Tape (CT) 1276-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C120JB5NNNC |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C120JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.06774 | $33.87 |
| 1,000 | $0.05862 | $58.62 |
| 2,500 | $0.04920 | $123.00 |
| 5,000 | $0.04352 | $217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03889 | $388.90 |
| 20,000 | $0.03507 | $701.40 |
| 30,000 | $0.03316 | $994.80 |
| 50,000 | $0.03105 | $1,552.50 |
| 70,000 | $0.02982 | $2,087.40 |
| 100,000 | $0.02864 | $2,864.00 |

