
VJ0402A120JXAAC | |
|---|---|
DigiKey Part Number | 720-1871-2-ND - Tape & Reel (TR) 720-1871-1-ND - Cut Tape (CT) 720-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A120JXAAC |
Description | CAP CER 12PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A120JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $2.24400 | $22.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29012 | $1,450.60 |
| 10,000 | $0.27008 | $2,700.80 |
| 15,000 | $0.26005 | $3,900.75 |
| 25,000 | $0.24894 | $6,223.50 |
| 35,000 | $0.24245 | $8,485.75 |
| 50,000 | $0.23620 | $11,810.00 |
| 60,000 | $0.23324 | $13,994.40 |
| 120,000 | $0.22328 | $26,793.60 |
| 125,000 | $0.22275 | $27,843.75 |

