12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H120FH

DigiKey Part Number
478-KGM05ACG1H120FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H120FHCT-ND - Cut Tape (CT)
478-KGM05ACG1H120FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H120FH
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H120FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A120F4T2AKYOCERA AVX10,000478-KAM05ACG1H120FHCT-ND$2.30000Parametric Equivalent
GRM1555C1H120FA01DMurata Electronics430,122490-6196-1-ND$0.82000Direct
0402N120F500CTWalsin Technology Corporation23,1901292-1249-1-ND$0.82000Parametric Equivalent
AC0402FRNPO9BN120YAGEO18,67613-AC0402FRNPO9BN120CT-ND$1.15000Parametric Equivalent
C0402C120F5GACAUTOKEMET16,161399-C0402C120F5GACAUTOCT-ND$11.43000Parametric Equivalent
In-Stock: 3,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.04700$20.47
50$1.51600$75.80
100$1.35160$135.16
500$1.07602$538.01
1,000$0.99086$990.86
2,500$0.90111$2,252.78
5,000$0.84703$4,235.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50541$5,054.10
20,000$0.47908$9,581.60
30,000$0.46590$13,977.00
50,000$0.45128$22,564.00
70,000$0.44274$30,991.80
100,000$0.43452$43,452.00
Manufacturers Standard Package