B41858C7687M000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,706
Unit Price: $13.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 50
Unit Price: $13.89000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.00490
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $9.14861
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3,040
Unit Price: $6.65553
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 29
Unit Price: $8.47000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 983
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $5.79985
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $2.05220
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $2.10081
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $2.19769
Datasheet

Parametric Equivalent


Nichicon
In Stock: 972
Unit Price: $10.61000
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 62mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C7687M000

DigiKey Part Number
B41858C7687M000-ND
Manufacturer
Manufacturer Product Number
B41858C7687M000
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 62mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C7687M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
1.396 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
62mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41866C7687M000TDK1,706495-B41866C7687M000-ND$13.15000Upgrade
ELXZ350ELL681MK20SChemi-Con50565-1988-ND$13.89000Upgrade
MAL215050681E3Vishay Beyschlag/Draloric/BC Components0MAL215050681E3-ND$9.00490Upgrade
MAL215060681E3Vishay Beyschlag/Draloric/BC Components0MAL215060681E3-ND$9.14861Upgrade
687KXM035MCORNELL DUBILIER KNOWLES3,040687KXM035M-ND$6.65553Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,200$3.01705$12,671.61