
B41866C7687M000 | |
|---|---|
DigiKey Part Number | 495-B41866C7687M000-ND |
Manufacturer | |
Manufacturer Product Number | B41866C7687M000 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866C7687M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.105 A @ 100 kHz |
Part Status Active | Impedance 104 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.56700 | $85.67 |
| 50 | $6.63800 | $331.90 |
| 350 | $5.17766 | $1,812.18 |
| 700 | $4.81474 | $3,370.32 |
| 1,050 | $4.63168 | $4,863.26 |
| 2,800 | $4.26288 | $11,936.06 |
| 5,250 | $4.07270 | $21,381.68 |

