680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
LXZ Series 20H, 12.5D

ELXZ350ELL681MK20S

DigiKey Part Number
565-1988-ND
Manufacturer
Manufacturer Product Number
ELXZ350ELL681MK20S
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ350ELL681MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
996 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY350ELL681MK25SChemi-Con32565-1822-ND$14.96000Similar
ELXZ350ELL681MJ30SChemi-Con989565-1987-ND$14.06000Similar
EEU-FC1V681Panasonic Industry2,987P10302-ND$11.59000Direct
EEU-FC1V681BPanasonic Industry4,61210-EEU-FC1V681BCT-ND$11.84000Similar
EEU-FC1V681LPanasonic Industry2P11240-ND$11.43000Similar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.89000$13.89
10$9.03500$90.35
50$6.99320$349.66
100$6.34780$634.78
500$5.23792$2,618.96
1,000$4.88834$4,888.34
3,000$4.45145$13,354.35
5,000$4.28820$21,441.00
Manufacturers Standard Package