
ELXY350ELL681MK25S | |
|---|---|
DigiKey Part Number | 565-1822-ND |
Manufacturer | |
Manufacturer Product Number | ELXY350ELL681MK25S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY350ELL681MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL681MJ30S | Chemi-Con | 989 | 565-1987-ND | $14.06000 | Similar |
| ELXZ350ELL681MK20S | Chemi-Con | 50 | 565-1988-ND | $13.89000 | Similar |
| B41896C7687M000 | TDK | 1,971 | 495-6062-ND | $14.88000 | Upgrade |
| EEU-FC1V681 | Panasonic Industry | 2,987 | P10302-ND | $11.59000 | Similar |
| EEU-FC1V681B | Panasonic Industry | 4,612 | 10-EEU-FC1V681BCT-ND | $11.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.72600 | $97.26 |
| 50 | $7.55400 | $377.70 |
| 100 | $6.86660 | $686.66 |
| 500 | $5.68320 | $2,841.60 |
| 1,000 | $5.31084 | $5,310.84 |
| 3,000 | $4.84534 | $14,536.02 |
| 5,000 | $4.67141 | $23,357.05 |

