


860160578029 | |
|---|---|
DigiKey Part Number | 732-9567-1-ND - Cut Tape (CT) 732-9567-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160578029 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160578029 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 981.36 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.692 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V681 | Panasonic Industry | 2,985 | P10302-ND | $11.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 50 | $9.24920 | $462.46 |
| 100 | $8.05710 | $805.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.80303 | $2,040.91 |
| 600 | $5.95155 | $3,570.93 |
| 1,500 | $5.67037 | $8,505.56 |

