Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXK681M1VBK-1320S | |
|---|---|
DigiKey Part Number | 4403-RXK681M1VBK-1320S-ND |
Manufacturer | |
Manufacturer Product Number | RXK681M1VBK-1320S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW681M1VBK-1320S | Surge | 0 | 4403-RXW681M1VBK-1320S-ND | $2.10081 | Parametric Equivalent |
| RZW681M1VBK-1320S | Surge | 0 | 4403-RZW681M1VBK-1320S-ND | $2.19769 | Parametric Equivalent |
| 687KXM035M | CORNELL DUBILIER KNOWLES | 3,040 | 687KXM035M-ND | $6.65553 | Parametric Equivalent |
| 860080578019 | Würth Elektronik | 29 | 732-9111-1-ND | $8.47000 | Parametric Equivalent |
| 860160578029 | Würth Elektronik | 983 | 732-9567-1-ND | $10.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.05220 | $6,156.60 |









