Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UMK105UJ560JV-F | |
|---|---|
DigiKey Part Number | 587-UMK105UJ560JV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ560JV-FCT-ND - Cut Tape (CT) 587-UMK105UJ560JV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ560JV-F |
Description | CAP CER 56PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ560JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.31980 | $15.99 |
| 100 | $0.27660 | $27.66 |
| 500 | $0.21506 | $107.53 |
| 1,000 | $0.18104 | $181.04 |
| 2,500 | $0.17231 | $430.77 |
| 5,000 | $0.15124 | $756.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11392 | $1,139.20 |
| 20,000 | $0.11282 | $2,256.40 |
| 30,000 | $0.11224 | $3,367.20 |
| 50,000 | $0.11141 | $5,570.50 |
| 70,000 | $0.10829 | $7,580.30 |
| 100,000 | $0.10528 | $10,528.00 |
| 120,000 | $0.10386 | $12,463.20 |
| 240,000 | $0.10216 | $24,518.40 |









