Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A560JXAAC | |
|---|---|
DigiKey Part Number  | 720-VJ0402A560JXAACTR-ND - Tape & Reel (TR) 720-VJ0402A560JXAACCT-ND - Cut Tape (CT) 720-VJ0402A560JXAACDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0402A560JXAAC  | 
Description  | CAP CER 56PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0402A560JXAAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.024" (0.60mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.86500 | $8.65 | 
| 50 | $0.61360 | $30.68 | 
| 100 | $0.53760 | $53.76 | 
| 500 | $0.40890 | $204.45 | 
| 1,000 | $0.36934 | $369.34 | 
| 2,500 | $0.32755 | $818.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.30244 | $1,512.20 | 
| 10,000 | $0.28177 | $2,817.70 | 
| 15,000 | $0.27143 | $4,071.45 | 
| 25,000 | $0.25997 | $6,499.25 | 
| 35,000 | $0.25327 | $8,864.45 | 
| 50,000 | $0.24683 | $12,341.50 | 
| 60,000 | $0.24377 | $14,626.20 | 
| 120,000 | $0.23349 | $28,018.80 | 
| 125,000 | $0.23295 | $29,118.75 | 




