
C0402C560J5GACTU | |
|---|---|
DigiKey Part Number  | 399-C0402C560J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C560J5GACTUCT-ND - Cut Tape (CT) 399-C0402C560J5GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C560J5GACTU  | 
Description  | CAP CER 56PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C560J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22800 | $2.28 | 
| 50 | $0.15340 | $7.67 | 
| 100 | $0.13050 | $13.05 | 
| 500 | $0.09236 | $46.18 | 
| 1,000 | $0.08069 | $80.69 | 
| 2,500 | $0.06847 | $171.18 | 
| 5,000 | $0.06114 | $305.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05511 | $551.10 | 
| 20,000 | $0.05017 | $1,003.40 | 
| 30,000 | $0.04769 | $1,430.70 | 
| 50,000 | $0.04495 | $2,247.50 | 
| 70,000 | $0.04335 | $3,034.50 | 
| 100,000 | $0.04181 | $4,181.00 | 
| 120,000 | $0.04109 | $4,930.80 | 
| 240,000 | $0.03863 | $9,271.20 | 
| 250,000 | $0.03850 | $9,625.00 | 

