VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A560FXACW1BC

DigiKey Part Number
720-VJ0402A560FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A560FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A560FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A560FXACW1BC
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A560FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.96300$9.63
50$0.69020$34.51
100$0.60540$60.54
500$0.42848$214.24
1,000$0.41894$418.94
2,500$0.37356$933.90
5,000$0.34581$1,729.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26842$2,684.20
20,000$0.25774$5,154.80
30,000$0.25664$7,699.20
50,000$0.25539$12,769.50
70,000$0.25464$17,824.80
100,000$0.25390$25,390.00
120,000$0.25354$30,424.80
Manufacturers Standard Package